Delta Plus ORGANO S4 Grey, White Stainless Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345 S4 FO
- RS Stock No.:
- 302-414
- Mfr. Part No.:
- ORGANS4BC44
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP1,795.21
(exc. VAT)
PHP2,010.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP1,795.21 |
*price indicative
- RS Stock No.:
- 302-414
- Mfr. Part No.:
- ORGANS4BC44
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | ORGANO S4 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Grey, White | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | Shock Absorbent | |
| Size US | 11 | |
| Upper Material | Polyvinyl Chloride | |
| Standards/Approvals | EN ISO 20345 S4 FO | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series ORGANO S4 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Grey, White | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features Shock Absorbent | ||
Size US 11 | ||
Upper Material Polyvinyl Chloride | ||
Standards/Approvals EN ISO 20345 S4 FO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Robust safety boot with wide studs for optimum protection. This safety boot suitable for applications in manufacturing, accommodation and food services, food and beverage, cleanliness, temporary work, and storage.
Shock absorbing heel to relieve joint strain
Rear lug for easy removal
Textured upper for easy donning
Sustainable materials
Related links
- Delta Plus ORGANO S4 FO Grey EU 47 EN ISO 20345 S4 FO
- Delta Plus ORGANO S4 FO Grey EU 46 EN ISO 20345 S4 FO
- Delta Plus ORGANO S4 FO Grey EU 40 EN ISO 20345 S4 FO A E
- Delta Plus ORGANO S4 FO Grey EU 45 EN ISO 20345 S4 FO A E
- Delta Plus ORGANO S4 FO Grey EU 42 EN ISO 20345 S4 FO A E
- Delta Plus ORGANO S4 FO White EU 37 EN ISO 20345 S4 FO A E
- Delta Plus ORGANO S4 FO Grey EU 38 EN ISO 20345
- Delta Plus ORGANO S4 FO Grey EU 43 EN ISO 20345
