Delta Plus BRONZE2 S5 SRA Black Stainless Steel Toe Capped Unisex Safety Footwear 8, EU 42 EN ISO 20345
- RS Stock No.:
- 302-311
- Mfr. Part No.:
- BRON2S5NO42
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP1,711.30
(exc. VAT)
PHP1,916.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP1,711.30 |
*price indicative
- RS Stock No.:
- 302-311
- Mfr. Part No.:
- BRON2S5NO42
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Footwear | |
| Series | BRONZE2 S5 SRA | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Size US | 9 | |
| Additional Safety Features | Shock Absorbing | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Polyvinyl Chloride | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Footwear | ||
Series BRONZE2 S5 SRA | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Size US 9 | ||
Additional Safety Features Shock Absorbing | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Polyvinyl Chloride | ||
Slip Resistance Rating SRA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus High performance safety boots are designed specifically for the construction industry, offering excellent grip on the ground and easy usability. The boots feature a rear lug for easy removal and are built for durability with sustainable materials. Ideal for a variety of applications, including agriculture, public works, building, finishing works and craftsmanship, heavy industry, and light industry, they provide reliable protection and comfort in demanding environments.
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Ergonomically designed footwear for comfortable wear
Related links
- Delta Plus BRONZE2 S5 SRA Black Stainless Steel Toe Capped Unisex Safety Footwear 5, EU 38 CE EN ISO 20345
- Delta Plus BRONZE2 S5 SRA Black Stainless Steel Toe Capped Unisex Safety Footwear 9, EU 43 EN ISO 20345
- Delta Plus BRONZE2 S5 SRA Black Stainless Steel Toe Capped Unisex Safety Footwear 13, EU 48 EN ISO 20345 S5 FO A E SRA
- Delta Plus BRONZE2 S5 SRA Black Stainless Steel Toe Capped Unisex Safety Footwear 11, EU 46 EN ISO 20345
- Delta Plus BRONZE2 S5 SRA Black Stainless Steel Toe Capped Unisex Safety Footwear 12, EU 47 EN ISO 20345
- Delta Plus BRONZE2 S5 SRA Black Stainless Steel Toe Capped Unisex Safety Footwear 10, EU 44 EN ISO 20345
- Delta Plus BRONZE2 S5 SRA Black Stainless Steel Toe Capped Unisex Safety Footwear 6, EU 39 CE EN ISO 20345
- Delta Plus BRONZE2 S5 SRA Black Stainless Steel Toe Capped Unisex Safety Footwear 6.5, EU 40 CE EN ISO 20345
