Delta Plus SANTANA S3 SRC Black Composite Toe Capped Unisex Safety Footwear 8, EU 42 EN ISO 20345 S3S WPA FO A E CR SR
- RS Stock No.:
- 302-251
- Mfr. Part No.:
- SANTAS3NO42
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP4,365.85
(exc. VAT)
PHP4,889.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP4,365.85 |
*price indicative
- RS Stock No.:
- 302-251
- Mfr. Part No.:
- SANTAS3NO42
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Footwear | |
| Series | SANTANA S3 SRC | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | Non-Magnetic | |
| Size US | 9 | |
| Sole Material | Polyurethane | |
| Upper Material | Buffalo Leather | |
| Standards/Approvals | EN ISO 20345 S3S WPA FO A E CR SR | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Footwear | ||
Series SANTANA S3 SRC | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Additional Safety Features Non-Magnetic | ||
Size US 9 | ||
Sole Material Polyurethane | ||
Upper Material Buffalo Leather | ||
Standards/Approvals EN ISO 20345 S3S WPA FO A E CR SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Non magnetic high cut shoe with a wider fit and durable construction, designed for the construction industry. This shoe featuring a metal free design for seamless passage through security gates and high stability provided by excellent sole grip properties.
Wide shape to accommodate stronger foot morphologies
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Padded collar for comfort and ankle support
Related links
- Delta Plus SANTANA S3 SRC Black Composite Toe Capped Unisex Safety Footwear 10, EU 44 EN ISO 20345 S3S WPA FO A E CR SR
- Delta Plus SANTANA S3 SRC Black Composite Toe Capped Unisex Safety Footwear 7, EU 41 EN ISO 20345 S3S WPA FO A E CR SR
- Delta Plus SANTANA S3 SRC Black Composite Toe Capped Unisex Safety Footwear 9, EU 43 EN ISO 20345 S3S WPA FO A E CR SR
- Delta Plus SANTANA S3 SRC Black Composite Toe Capped Unisex Safety Footwear 6.5, EU 40 EN ISO 20345 S3S WPA FO A E CR SR
- Delta Plus SANTANA S3 SRC Black Composite Toe Capped Unisex Safety Footwear 12, EU 47 CE EN ISO 20345
- Delta Plus SANTANA S3 SRC Black Composite Toe Capped Unisex Safety Footwear 6, EU 39 EN ISO 20345
- Delta Plus SANTANA S3 SRC Black Composite Toe Capped Unisex Safety Footwear 10.5, EU 45 CE EN ISO 20345
- Delta Plus SANTANA S3 SRC Black Composite Toe Capped Unisex Safety Footwear 11, EU 46 CE EN ISO 20345
