Delta Plus SAGA2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 12, EU 47 CE EN ISO 20345

Subtotal (1 pair)*

PHP8,810.07

(exc. VAT)

PHP9,867.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,810.07

*price indicative

RS Stock No.:
301-953
Mfr. Part No.:
SAGA2S3SNO47
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

SAGA2 S3S SR

Product Type

Safety Footwear

Gender

Unisex

Size EU

47

Size UK

12

Colour

Black

Safety Toe Type

Composite

Additional Safety Features

Anti-Static, Shock Absorbing, Slip Resistant

Midsole Material

Non-Metallic

Resistance Features

Anti-Static, Heat Shock, Slip Resistant

Size US

13

Standards/Approvals

CE EN ISO 20345

Upper Material

Leather

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus High cut shoe with a stylish design, perfect for work or urban settings. Ideal for finishing works, craftsmanship, events, scenic setups, law enforcement, light industry, maintenance, and temporary work.

Stabilisation of the foot when walking

Padded collar for comfort and ankle support

Rear lug for easy removal

Removable insock for easy cleaning

Grip on the ground

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy