Delta Plus GARDEN OB SRA Black, Khaki Unisex Safety Footwear 5, EU 38 CE EN ISO 20347
- RS Stock No.:
- 301-617
- Mfr. Part No.:
- GARDEOBKA38
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP1,045.59
(exc. VAT)
PHP1,171.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP1,045.59 |
*price indicative
- RS Stock No.:
- 301-617
- Mfr. Part No.:
- GARDEOBKA38
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | GARDEN OB SRA | |
| Product Type | Safety Footwear | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black, Khaki | |
| Additional Safety Features | Slip Resistant, Weather Protection | |
| Resistance Features | Weather Resistant, Slip Resistant | |
| Size US | 6 | |
| Sole Material | Polyvinyl Chloride | |
| Standards/Approvals | CE EN ISO 20347 | |
| Upper Material | Polyvinyl Chloride | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series GARDEN OB SRA | ||
Product Type Safety Footwear | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black, Khaki | ||
Additional Safety Features Slip Resistant, Weather Protection | ||
Resistance Features Weather Resistant, Slip Resistant | ||
Size US 6 | ||
Sole Material Polyvinyl Chloride | ||
Standards/Approvals CE EN ISO 20347 | ||
Upper Material Polyvinyl Chloride | ||
Slip Resistance Rating SRA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Clogs are lightweight work clogs are specifically designed for the agricultural sector, offering comfort and durability. Ideal for applications in public works and forestry, they provide practical footwear for demanding work environments.
Lightweight product to reduce fatigue throughout the day
Ergonomically designed footwear for comfortable wear
Streamlined design for easy day to day cleaning
Related links
- Delta Plus GARDEN OB SRA Black EU 36 CE EN ISO 20347
- Delta Plus GARDEN OB SRA Black EU 40 CE EN ISO 20347
- Delta Plus GARDEN OB SRA Black EU 47 CE EN ISO 20347
- Delta Plus GARDEN OB SRA Black EU 44 CE EN ISO 20347
- Delta Plus GARDEN OB SRA Black EU 41 CE EN ISO 20347
- Delta Plus GARDEN OB SRA Black EU 45 CE EN ISO 20347
- Delta Plus GARDEN OB SRA Black EU 43 CE EN ISO 20347
- Delta Plus GARDEN OB SRA Black EU 46 CE EN ISO 20347
