Delta Plus FROST OB SRA Black, Green Unisex Safety Footwear 11, EU 46 CE EN ISO 20347
- RS Stock No.:
- 301-556
- Mfr. Part No.:
- FROSTOBVE46
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP2,622.28
(exc. VAT)
PHP2,936.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP2,622.28 |
*price indicative
- RS Stock No.:
- 301-556
- Mfr. Part No.:
- FROSTOBVE46
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Footwear | |
| Series | FROST OB SRA | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Closure Type | Lace Up | |
| Colour | Black, Green | |
| Additional Safety Features | Slip Resistant, Weather Protection | |
| Size US | 12 | |
| Resistance Features | Cold Resistant, Slip Resistant | |
| Sole Material | Polyvinyl Chloride | |
| Standards/Approvals | CE EN ISO 20347 | |
| Upper Material | Polyvinyl Chloride | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Footwear | ||
Series FROST OB SRA | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Closure Type Lace Up | ||
Colour Black, Green | ||
Additional Safety Features Slip Resistant, Weather Protection | ||
Size US 12 | ||
Resistance Features Cold Resistant, Slip Resistant | ||
Sole Material Polyvinyl Chloride | ||
Standards/Approvals CE EN ISO 20347 | ||
Upper Material Polyvinyl Chloride | ||
Slip Resistance Rating SRA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Fur lined work boot offers excellent thermal insulation, keeping feet warm in cold environments. It is equipped with a lace up collar for an adjustable fit, and its lightweight design helps reduce fatigue, ensuring comfort throughout the day.
Grip on the ground
Drawstring to ensure water tightness
Flexible sole to reduce fatigue during use
Ergonomically designed footwear for comfortable wear
Related links
- Delta Plus FROST OB SRA Black EU 44 CE EN ISO 20347
- Delta Plus FROST OB SRA Black EU 47 CE EN ISO 20347
- Delta Plus FROST OB SRA Black EU 42 CE EN ISO 20347
- Delta Plus FROST OB SRA Black EU 39 CE EN ISO 20347
- Delta Plus FROST OB SRA Black EU 40 CE EN ISO 20347
- Delta Plus FROST OB SRA Black EU 45 CE EN ISO 20347
- Delta Plus FROST OB SRA Black EU 43 CE EN ISO 20347
- Delta Plus FROST OB SRA Black EU 41 CE EN ISO 20347
