Delta Plus AEROGREEN O4 CI FO SR Beige, Khaki Unisex Safety Footwear 2, EU 35 CE EN ISO 20347
- RS Stock No.:
- 301-427
- Mfr. Part No.:
- AEGREO4KA35
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP5,433.57
(exc. VAT)
PHP6,085.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,433.57 |
*price indicative
- RS Stock No.:
- 301-427
- Mfr. Part No.:
- AEGREO4KA35
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Footwear | |
| Series | AEROGREEN O4 CI FO SR | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2 | |
| Colour | Beige, Khaki | |
| Size US | 3 | |
| Resistance Features | Anti-Static, Cold Resistant, Slip Resistant, Weather Resistant | |
| Additional Safety Features | Slip Resistant, Weather Protection, Cold Resistant, Anti-Static | |
| Midsole Material | Polyurethane | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SR | |
| Upper Material | Polyurethane | |
| Standards/Approvals | CE EN ISO 20347 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Footwear | ||
Series AEROGREEN O4 CI FO SR | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2 | ||
Colour Beige, Khaki | ||
Size US 3 | ||
Resistance Features Anti-Static, Cold Resistant, Slip Resistant, Weather Resistant | ||
Additional Safety Features Slip Resistant, Weather Protection, Cold Resistant, Anti-Static | ||
Midsole Material Polyurethane | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SR | ||
Upper Material Polyurethane | ||
Standards/Approvals CE EN ISO 20347 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Safety boot is a comfortable, lightweight work boot designed with wide studs, making it ideal for all types of outdoor work in agriculture and green areas. The boot features excellent insulation against the cold and ensures high stability with the sole's grip properties. It is suitable for a variety of applications, including agriculture, public works, building, finishing works and craftsmanship, light industry, and transportation, providing reliable performance and comfort in demanding environments.
Shock absorbing heel to relieve joint strain
Lightweight product to reduce fatigue throughout the day
Ergonomically designed footwear for comfortable wear
Second skin effect for a close fitting fit
Related links
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 40 CE EN ISO 20347
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 43 CE EN ISO 20347
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 38 CE EN ISO 20347
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 39 CE EN ISO 20347
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 41 CE EN ISO 20347
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 42 CE EN ISO 20347
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 37 CE EN ISO 20347
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 36 CE EN ISO 20347
