Heckel MACSOLE® ADVENTURE 3.0 Black Composite Toe Capped Men's Safety Boots 9, EU 43
- RS Stock No.:
- 283-282
- Mfr. Part No.:
- 6767343
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP14,364.20
(exc. VAT)
PHP16,087.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 3 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP14,364.20 |
*price indicative
- RS Stock No.:
- 283-282
- Mfr. Part No.:
- 6767343
- Manufacturer:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Boots | |
| Series | MACSOLE® ADVENTURE 3.0 | |
| Gender | Men | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Closure Type | Lace Up, Zipper | |
| Safety Toe Type | Composite | |
| Resistance Features | Chemical Resistant, Heat Resistant, Hot Contact, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant, Abrasion Resistant, Cold Resistant | |
| Additional Safety Features | HRO, WRU | |
| Midsole Material | Non-Metallic | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Full Grain Leather | |
| Standards/Approvals | No | |
| Sole Material | Rubber | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Boots | ||
Series MACSOLE® ADVENTURE 3.0 | ||
Gender Men | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Closure Type Lace Up, Zipper | ||
Safety Toe Type Composite | ||
Resistance Features Chemical Resistant, Heat Resistant, Hot Contact, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant, Abrasion Resistant, Cold Resistant | ||
Additional Safety Features HRO, WRU | ||
Midsole Material Non-Metallic | ||
Size US 10 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Full Grain Leather | ||
Standards/Approvals No | ||
Sole Material Rubber | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Heckel MACSOLE ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots 9, EU 43 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black Non-Metallic Toe Capped Men's Ankle Safety Boots 9, EU 43 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Yellow EU 43 EN ISO 20345:2011
- Heckel MACSOLE® ADVENTURE 3.0 Black Composite Toe Capped Men's Safety Boots 6, EU 39
- Heckel MACSOLE® ADVENTURE 3.0 Black Composite Toe Capped Men's Safety Boots 10, EU 44
- Heckel MACSOLE® ADVENTURE 3.0 Black Composite Toe Capped Men's Safety Boots 7, EU 41
- Heckel MACSOLE® ADVENTURE 3.0 Black Composite Toe Capped Men's Safety Boots 6.5, EU 40
- Heckel MACSOLE® ADVENTURE 3.0 Black Composite Toe Capped Men's Safety Boots 5, EU 38
