Heckel MACSOLE® ADVENTURE 3.0 Black Composite Toe Capped Men's Safety Boots 13, EU 48
- RS Stock No.:
- 280-020
- Mfr. Part No.:
- 6767348
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP9,977.51
(exc. VAT)
PHP11,174.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 07, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,977.51 |
*price indicative
- RS Stock No.:
- 280-020
- Mfr. Part No.:
- 6767348
- Manufacturer:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Boots | |
| Series | MACSOLE® ADVENTURE 3.0 | |
| Gender | Men | |
| Size EU | 48 | |
| Size UK | 13 | |
| Closure Type | Lace Up, Zipper | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Resistance Features | Slip Resistant, Water Resistant, Water Penetration (Wru), Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Hot Contact, Heat Resistant, Cold Resistant, Chemical Resistant, Abrasion Resistant | |
| Size US | 14 | |
| Additional Safety Features | WRU, HRO | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Upper Material | Full Grain Leather | |
| Sole Material | Rubber | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Boots | ||
Series MACSOLE® ADVENTURE 3.0 | ||
Gender Men | ||
Size EU 48 | ||
Size UK 13 | ||
Closure Type Lace Up, Zipper | ||
Colour Black | ||
Safety Toe Type Composite | ||
Resistance Features Slip Resistant, Water Resistant, Water Penetration (Wru), Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Hot Contact, Heat Resistant, Cold Resistant, Chemical Resistant, Abrasion Resistant | ||
Size US 14 | ||
Additional Safety Features WRU, HRO | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Upper Material Full Grain Leather | ||
Sole Material Rubber | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Heckel MACSOLE ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots 13, EU 48 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black EU 48 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black EU 48 EN ISO 20345:2011
- Heckel MACSOLE® SPORT Black Composite Toe Capped Men's Safety Boots 13, EU 48 EN ISO 20345
- Heckel Suxxeed Offroad Black Composite Toe Capped Men's Safety Boots 13, EU 48 EN ISO 20345:2011
- Heckel MACTRACK 3.0 GTX Black Composite EU 48 EN ISO 20345:2022 +
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Safety Boots 13, EU 48 EN ISO 20345
- Heckel Suxxeed Offroad Brown Composite Toe Capped Men's Safety Boots 13, EU 48 EN ISO 20345:2011
