LEMAITRE SECURITE NITFOX HIGH S3 SRC HRO Black Polycarbonate Toe Capped Unisex Ankle Safety Boots 5.75, EU 39 EN ISO
- RS Stock No.:
- 224-823
- Mfr. Part No.:
- NITHS30NR39
- Manufacturer:
- LEMAITRE SECURITE
Subtotal (1 pair)*
PHP4,438.90
(exc. VAT)
PHP4,971.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP4,438.90 |
*price indicative
- RS Stock No.:
- 224-823
- Mfr. Part No.:
- NITHS30NR39
- Manufacturer:
- LEMAITRE SECURITE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Ankle Safety Boots | |
| Series | NITFOX HIGH S3 SRC HRO | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 5.75 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Polycarbonate | |
| Midsole Material | Stainless Steel | |
| Size US | 6.75 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Ankle Safety Boots | ||
Series NITFOX HIGH S3 SRC HRO | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 5.75 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Polycarbonate | ||
Midsole Material Stainless Steel | ||
Size US 6.75 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
NITHS30NR39_DS_EN.pdf
The LEMAITRE SECURITE Safety Shoe with upper of the shoe made from black water-repellent grained leather split, with a synthetic collar and tongue. The metallic eyelets complement the polyamide laces. For protection, the toecap is made from non-metallic polycarbonate, offering 200 joules of impact resistance, while the midsole incorporates an anti-perforation insert made of stainless steel, designed to withstand up to 1100 Newtons of force.
Sole named C07 crafted from a polyurethane and nitrile blend
Tridimensional textile lining makes it very breathable and soft for higher ventilation of the foot and improved comfort
Heel shock absorber
Related links
- LEMAITRE SECURITE NITFOX HIGH S3 SRC HRO Black Polycarbonate Toe Capped Unisex Ankle Safety Boots 10.25, EU 45 EN ISO
- LEMAITRE SECURITE NITFOX HIGH S3 SRC HRO Black Polycarbonate Toe Capped Unisex Ankle Safety Boots 7.25, EU 41 EN ISO
- LEMAITRE SECURITE NITFOX HIGH S3 SRC HRO Black Polycarbonate Toe Capped Unisex Ankle Safety Boots 8.75, EU 43 EN ISO
- LEMAITRE SECURITE NITFOX HIGH S3 SRC HRO Black Polycarbonate Toe Capped Unisex Ankle Safety Boots 8, EU 42 EN ISO
- LEMAITRE SECURITE NITFOX HIGH S3 SRC HRO Black Polycarbonate Toe Capped Unisex Ankle Safety Boots 9.5, EU 44 EN ISO
- LEMAITRE SECURITE NITFOX HIGH S3 SRC HRO Black Polycarbonate Toe Capped Unisex Ankle Safety Boots 6.5, EU 40 EN ISO
- LEMAITRE SECURITE NITFOX HIGH S3 SRC HRO Black Polycarbonate Toe Capped Unisex Ankle Safety Boots 11, EU 46 EN ISO
- LEMAITRE SECURITE NITFOX HIGH S3 SRC HRO Black Polycarbonate Toe Capped Unisex Ankle Safety Boots 12, EU 47 EN ISO
