LEMAITRE SECURITE Mojave S3 Dark Brown Composite Toe Capped Unisex Safety Boots 5.75, EU 39 EN ISO 20345:2011
- RS Stock No.:
- 213-097
- Mfr. Part No.:
- MOJAS30BFSN39
- Manufacturer:
- LEMAITRE SECURITE
Subtotal (1 pair)*
PHP12,854.29
(exc. VAT)
PHP14,396.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,854.29 |
*price indicative
- RS Stock No.:
- 213-097
- Mfr. Part No.:
- MOJAS30BFSN39
- Manufacturer:
- LEMAITRE SECURITE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Safety Boots | |
| Series | Mojave S3 | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 5.75 | |
| Colour | Dark Brown | |
| Safety Toe Type | Composite | |
| Size US | 6.75 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Safety Boots | ||
Series Mojave S3 | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 5.75 | ||
Colour Dark Brown | ||
Safety Toe Type Composite | ||
Size US 6.75 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE Safety shoes, available in both men's and women's fits, are made from 2.0 mm thick high-strength leather, offering excellent resistance to abrasion, tearing, and punctures. The reinforced front enhances durability, while the anatomical and antibacterial Energy+ insock reduces impact, fatigue, and odor. Featuring a composite HDFC protective toe-cap and a puncture-resistant midsole, these shoes provide exceptional safety and comfort for demanding work environments.
Water repellent full grain leather
Antistatic sole
Related links
- LEMAITRE SECURITE Mojave S3 Dark Brown Composite Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011
- LEMAITRE SECURITE Mojave S3 Dark Brown Composite Toe Capped Unisex Safety Boots 3.25, EU 36 EN ISO 20345:2011
- LEMAITRE SECURITE Mojave S3 Dark Brown Composite Toe Capped Unisex Safety Boots 6 ½, EU 40 EN ISO 20345:2011
- LEMAITRE SECURITE Mojave S3 Dark Brown Composite Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- LEMAITRE SECURITE Mojave S3 Dark Brown Composite Toe Capped Unisex Safety Boots 10.25, EU 45 EN ISO 20345:2011
- LEMAITRE SECURITE Mojave S3 Dark Brown Composite Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2011
- LEMAITRE SECURITE Mojave S3 Dark Brown Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- LEMAITRE SECURITE Mojave S3 Dark Brown Composite Toe Capped Unisex Safety Boots 8 ¾, EU 43 EN ISO 20345:2011
