Bicap PS90582 Black, Grey Fibreglass Toe Capped Unisex Safety Boots 5, EU 40 CE

Subtotal (1 pair)*

PHP9,464.28

(exc. VAT)

PHP10,599.99

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +PHP9,464.28

*price indicative

RS Stock No.:
212-612
Mfr. Part No.:
PS90582/6D K 4 - ARCADE MID 40
Manufacturer:
Bicap
Find similar products by selecting one or more attributes.
Select all

Brand

Bicap

Series

PS90582

Product Type

Safety Boots

Gender

Unisex

Size EU

40

Size UK

5

Colour

Black, Grey

Closure Type

Lace Up

Safety Toe Type

Fibreglass

Resistance Features

Abrasion Resistant, Slip Resistant

Additional Safety Features

ESD

Size US

6

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SR

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bicap Safety boots are designed for ultimate protection and comfort, featuring a water-repellent upper and BIFRESH PLUS 3D lining for high breathability and abrasion resistance. The boots also incorporate nail protection with Zero Perforation fabric and a metal-free construction, while the dual-density PU sole provides superior durability and support.

Support active ESD insole

Fiberglass toe cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy