Bicap H 60532 Black Composite Toe Capped Unisex Safety Boots 10, EU 45 CE

Subtotal (1 pair)*

PHP6,907.70

(exc. VAT)

PHP7,736.62

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +PHP6,907.70

*price indicative

RS Stock No.:
212-585
Mfr. Part No.:
H60532/3D K 4 - LEUCA MID 45
Manufacturer:
Bicap
Find similar products by selecting one or more attributes.
Select all

Brand

Bicap

Series

H 60532

Product Type

Safety Boots

Gender

Unisex

Size EU

45

Size UK

10

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Composite

Additional Safety Features

ESD

Size US

11

Resistance Features

Abrasion Resistant, Slip Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bicap Safety boots are designed for ultimate protection and comfort, featuring a water-repellent upper and BIFRESH PLUS 3D lining for high breathability and abrasion resistance. The boots also incorporate nail protection with Zero Perforation fabric and a metal-free construction, while the dual-density PU sole provides superior durability and support.

Support active ESD insole

Composite toe cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy