Bicap TIGER Grey Composite Toe Capped Unisex Safety Boots 12.5, EU 46 CE
- RS Stock No.:
- 206-610
- Mfr. Part No.:
- J40841/8D K 4 S3 SRC - TIGER 46
- Manufacturer:
- Bicap
Subtotal (1 pair)*
PHP5,922.53
(exc. VAT)
PHP6,633.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,922.53 |
*price indicative
- RS Stock No.:
- 206-610
- Mfr. Part No.:
- J40841/8D K 4 S3 SRC - TIGER 46
- Manufacturer:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | TIGER | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 12.5 | |
| Closure Type | Lace Up | |
| Colour | Grey | |
| Safety Toe Type | Composite | |
| Size US | 13 | |
| Resistance Features | Abrasion Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series TIGER | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 12.5 | ||
Closure Type Lace Up | ||
Colour Grey | ||
Safety Toe Type Composite | ||
Size US 13 | ||
Resistance Features Abrasion Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Safety Boot is a high abrasion resistant boot features a S3 SRC protection class and made of BITEX high tech fabric. It is a strong and innovative but extremely light. Its perforated EVA footbed and highly breathable fabric, anatomic, anti static, provides high stability thanks to its different thicknesses along the entire plantar surface and excellent breathability thanks to the holes along the entire sole of the foot.
Impact resistant up to 200J according to EN 20345
Non magnetic and thermal insulating
High abrasion resistance and breathability
Three dimensional polyester lining
Related links
- Bicap TIGER Grey Composite Toe Capped Unisex Safety Boots 2.5, EU 35 CE
- Bicap TIGER Grey Composite Toe Capped Unisex Safety Boots 3.5, EU 36 CE
- Bicap TIGER Grey Composite Toe Capped Unisex Safety Boots 6.5, EU 39 CE
- Bicap TIGER Grey Composite Toe Capped Unisex Safety Boots 4.5, EU 37 CE
- Bicap TIGER Grey Composite Toe Capped Unisex Safety Boots 5.5, EU 38 CE
- Bicap TIGER Grey Composite Toe Capped Unisex Safety Boots 13.5, EU 47 CE
- Bicap J40841 Black Composite Toe Capped Unisex Safety Boots 6, EU 41 CE
- Bicap J40841 Black Composite Toe Capped Unisex Safety Boots 5, EU 40 CE
