Bicap LEUCA MID Grey, Black Composite Toe Capped Unisex Safety Boots 13.5, EU 47 CE
- RS Stock No.:
- 206-556
- Mfr. Part No.:
- H60532/3D K 4 - LEUCA MID 47
- Manufacturer:
- Bicap
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-556
- Mfr. Part No.:
- H60532/3D K 4 - LEUCA MID 47
- Manufacturer:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Product Type | Safety Boots | |
| Series | LEUCA MID | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 13.5 | |
| Colour | Grey, Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Slip Resistant, Abrasion Resistant | |
| Size US | 14 | |
| Additional Safety Features | ESD | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Product Type Safety Boots | ||
Series LEUCA MID | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 13.5 | ||
Colour Grey, Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Slip Resistant, Abrasion Resistant | ||
Size US 14 | ||
Additional Safety Features ESD | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Safety Boot is a versatile ESD boot with S3 SRC class protection which made of water repellent and smooth full grain and decorative stitchings. Its polyurethane insole with activated carbons ensures maximum hygiene avoiding the proliferation of fungi and bad odours.
Anti static and anatomic
Ensures maximum comfort and absorption of the impact energy
Impact resistant up to 200J according to EN 20345
Non magnetic and thermal insulating
Water repellent smooth full grain upper
Related links
- Bicap LEUCA MID Grey EU 39 CE
- Bicap LEUCA MID Black EU 38 CE
- Bicap LEUCA MID Black EU 37 CE
- Bicap LEUCA MID Black EU 46 CE
- Bicap LEUCA MID Black EU 36 CE
- Bicap H 60532 Black Composite Toe Capped Unisex Safety Boots 5, EU 40 CE
- Bicap H 60532 Black Composite Toe Capped Unisex Safety Boots 9, EU 44 CE
- Bicap H 60532 Black Composite Toe Capped Unisex Safety Boots 6, EU 41 CE
