Delta Plus AEROTECH Black, Yellow Stainless Steel Toe Capped Unisex Safety Boots 9.5, EU 44 CE
- RS Stock No.:
- 205-826
- Mfr. Part No.:
- AETECS5GR44
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP5,831.31
(exc. VAT)
PHP6,531.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,831.31 |
*price indicative
- RS Stock No.:
- 205-826
- Mfr. Part No.:
- AETECS5GR44
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Boots | |
| Series | AEROTECH | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 9.5 | |
| Colour | Black, Yellow | |
| Closure Type | Pull-Up | |
| Safety Toe Type | Stainless Steel | |
| Resistance Features | Abrasion Resistant | |
| Size US | 10.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Boots | ||
Series AEROTECH | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 9.5 | ||
Colour Black, Yellow | ||
Closure Type Pull-Up | ||
Safety Toe Type Stainless Steel | ||
Resistance Features Abrasion Resistant | ||
Size US 10.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Safety Boot is a robust, lightweight and ergonomic safety half boots which are designed specifically for the construction industry, offering excellent insulation against the cold and optimal protection for demanding work environments.
Second skin effect for a close fitting fit
Shock absorbing heel to relieve joint strain
Ergonomically designed footwear for comfortable wear
Abrasion resistant sole for extended product life
