Bicap WHALE Black, Blue Composite Toe Capped Unisex Safety Boots 12.5, EU 46 CE
- RS Stock No.:
- 205-566
- Mfr. Part No.:
- PS60730/7D K 4 - WHALE 46
- Manufacturer:
- Bicap
Subtotal (1 pair)*
PHP6,839.31
(exc. VAT)
PHP7,660.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,839.31 |
*price indicative
- RS Stock No.:
- 205-566
- Mfr. Part No.:
- PS60730/7D K 4 - WHALE 46
- Manufacturer:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Product Type | Safety Boots | |
| Series | WHALE | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 12.5 | |
| Colour | Black, Blue | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Size US | 13 | |
| Resistance Features | Abrasion Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Product Type Safety Boots | ||
Series WHALE | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 12.5 | ||
Colour Black, Blue | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Size US 13 | ||
Resistance Features Abrasion Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Safety boot is a solid, class protection S3S SR boot with water repellent nubuck upper and an abrasion resistant scuff cap, equipped with a high breathability system PRO AIR Waterblock. Its tricomponent insole, made in open cells high density polyurethane, memory foam and fast drying microperforated microfiber.
Impact resistant up to 200J according to EN 20345
Non magnetic and thermal insulating
High abrasion resistance and breathability
Three dimensional polyester lining
