Jallatte Brown, Black PUR Toe Capped Unisex Safety Boots 14, EU 45
- RS Stock No.:
- 204-955
- Mfr. Part No.:
- 00DYC25 45
- Manufacturer:
- Jallatte
Subtotal (1 pair)*
PHP8,243.83
(exc. VAT)
PHP9,233.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,243.83 |
*price indicative
- RS Stock No.:
- 204-955
- Mfr. Part No.:
- 00DYC25 45
- Manufacturer:
- Jallatte
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 14 | |
| Colour | Brown, Black | |
| Safety Toe Type | PUR | |
| Size US | 15 | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 14 | ||
Colour Brown, Black | ||
Safety Toe Type PUR | ||
Size US 15 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. fur lined trekking safety boots in brown/black, featuring water-repellent pull-up leather, fleece insulation for cold weather and a durable non-woven textile lining. Equipped with an anatomic Vento-Plus insole for air circulation, stainless steel anti-perforation midsole and a 200 J steel safety toe cap for maximum protection.
Dual density PU walking sole
Resistant to oils and hydrocarbons
Wraparound profile for great stability when walking
Deep self cleaning and multi directional studs
Heel shock absorption less than 20 Joules
