Jallatte Black, Brown PUR Toe Capped Unisex Safety Boots 13, EU 48

Subtotal (1 pair)*

PHP8,243.83

(exc. VAT)

PHP9,233.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,243.83

*price indicative

RS Stock No.:
204-954
Mfr. Part No.:
00DYC25 48
Manufacturer:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Product Type

Safety Boots

Gender

Unisex

Size EU

48

Size UK

13

Colour

Black, Brown

Safety Toe Type

PUR

Size US

14

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. fur lined trekking safety boots in brown/black, featuring water-repellent pull-up leather, fleece insulation for cold weather and a durable non-woven textile lining. Equipped with an anatomic Vento-Plus insole for air circulation, stainless steel anti-perforation midsole and a 200 J steel safety toe cap for maximum protection.

Dual density PU walking sole

Resistant to oils and hydrocarbons

Wraparound profile for great stability when walking

Deep self cleaning and multi directional studs

Heel shock absorption less than 20 Joules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy