Jallatte JALFARO SAS Black, Brown Aluminium Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2011
- RS Stock No.:
- 204-784
- Mfr. Part No.:
- JYJY224 45
- Manufacturer:
- Jallatte
Subtotal (1 pair)*
PHP12,617.33
(exc. VAT)
PHP14,131.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,617.33 |
*price indicative
- RS Stock No.:
- 204-784
- Mfr. Part No.:
- JYJY224 45
- Manufacturer:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Safety Boots | |
| Series | JALFARO SAS | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black, Brown | |
| Safety Toe Type | Aluminium | |
| Resistance Features | Water Resistant | |
| Midsole Material | Steel | |
| Size US | 11.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Full Grain Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Safety Boots | ||
Series JALFARO SAS | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black, Brown | ||
Safety Toe Type Aluminium | ||
Resistance Features Water Resistant | ||
Midsole Material Steel | ||
Size US 11.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Full Grain Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte Boot is specifically designed with anti fatigue technology, making it ideal for the building sector. It features a striking brown and black colour combination. The upper is crafted from water repellent full grain leather with a pull up finish, offering a thickness of 1.8 to 2.0 mm. It includes a protective scuff cap reinforcement on the vamp and heel, ensuring strength and longevity even in demanding conditions. This design enhances resistance to impacts, cuts, and abrasion, while a PU reinforcement at the front of the sole adds extra durability. For added comfort, the boot is lined with warm fur, providing isothermal protection.
Flat binding at top of quarters
Aluminium toe cap
Antistatic
Heel stiffener to reinforce the heel seat
Stainless rustproof steel midsole
Related links
- Jallatte JALFARO SAS Black, Brown Aluminium Toe Capped Unisex Safety Boots 5
- Jallatte JALFARO SAS Black, Brown Aluminium Toe Capped Unisex Safety Boots 9.5
- Jallatte JALFARO SAS Black, Brown Aluminium Toe Capped Unisex Safety Boots 8
- Jallatte JALFARO SAS Black, Brown Aluminium Toe Capped Unisex Safety Boots 12
- Jallatte JALFARO SAS Black, Brown Aluminium Toe Capped Unisex Safety Boots 11
- Jallatte JALFARO SAS Black, Brown Aluminium Toe Capped Unisex Safety Boots 5.5
- Jallatte JALFARO SAS Black, Brown Aluminium Toe Capped Unisex Safety Boots 7.5
- Jallatte JALIROK SAS Black Composite Toe Capped Men's Safety Shoes 10.5, EU 45 EN ISO 20345:2011
