Coverguard PROOF'IT PU Energy Black, Green Composite Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2022

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
150-037
Mfr. Part No.:
9PTUE80046
Manufacturer:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Series

PROOF'IT PU Energy

Product Type

Safety Boots

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black, Green

Closure Type

Pull-Up

Safety Toe Type

Composite

Resistance Features

Puncture Resistant, Slip Resistant

Size US

12

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022

Upper Material

PUR

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
IT
The Coverguard Safety Boots features a composite protective toe cap and a textile midsole against impact and penetration. Its PU outsole is reinforced insulates against the cold down to 30 ° C. The slip resistant outsole belongs to SR category. Its anatomical shaped foot last and ergonomically designed upper insures a good level of comfort. Its replaceable inner sole, self cleaning and dirt repellent outsole and antibacterial lining make it practical to maintain.

Easy on the toes and comfortable to wear

Removable insole and anti bacterial lining to reduce unpleasant odours

Thermal insulation for comfort even at low temperatures

Spurs on the heel which helps to remove the boot for ease of use

High resistance to

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy