Coverguard PROOF'IT PU Energy Green, Black Composite Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2022
- RS Stock No.:
- 150-024
- Mfr. Part No.:
- 9PTUE80037
- Manufacturer:
- Coverguard
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 150-024
- Mfr. Part No.:
- 9PTUE80037
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Safety Boots | |
| Series | PROOF'IT PU Energy | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Green, Black | |
| Closure Type | Pull-Up | |
| Safety Toe Type | Composite | |
| Size US | 4.5 | |
| Resistance Features | Puncture Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Upper Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Safety Boots | ||
Series PROOF'IT PU Energy | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Green, Black | ||
Closure Type Pull-Up | ||
Safety Toe Type Composite | ||
Size US 4.5 | ||
Resistance Features Puncture Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345:2022 | ||
Upper Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Coverguard Safety Boots features a composite protective toe cap and a textile midsole against impact and penetration. Its PU outsole is reinforced insulates against the cold down to 30 ° C. The slip resistant outsole belongs to SR category. Its anatomical shaped foot last and ergonomically designed upper insures a good level of comfort. Its replaceable inner sole, self cleaning and dirt repellent outsole and antibacterial lining make it practical to maintain.
Easy on the toes and comfortable to wear
Removable insole and anti bacterial lining to reduce unpleasant odours
Thermal insulation for comfort even at low temperatures
Spurs on the heel which helps to remove the boot for ease of use
High resistance to
Related links
- Coverguard PROOF'IT PU Energy Green EU 39 EN ISO 20345:2022
- Coverguard PROOF'IT PU Energy Green EU 40 EN ISO 20345:2022
- Coverguard PROOF'IT PU Energy Green EU 43 EN ISO 20345:2022
- Coverguard PROOF'IT PU Energy Green EU 44 EN ISO 20345:2022
- Coverguard PROOF'IT PU Energy Green EU 49 EN ISO 20345:2022
- Coverguard PROOF'IT PU Energy Green EU 48 EN ISO 20345:2022
- Coverguard PROOF'IT PU Energy Green EU 47 EN ISO 20345:2022
- Coverguard PROOF'IT PU Energy Green EU 45 EN ISO 20345:2022
