Coverguard DRY'PVC Green Steel Toe Capped Unisex Safety Boots 7, EU 40 EN ISO 20345:2022 + A1:2024, CE

Subtotal (1 pair)*

PHP1,517.31

(exc. VAT)

PHP1,699.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP1,517.31

*price indicative

RS Stock No.:
149-939
Mfr. Part No.:
9DPVC80040
Manufacturer:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Series

DRY'PVC

Product Type

Safety Boots

Gender

Unisex

Size EU

40

Size UK

7

Colour

Green

Closure Type

Pull-Up

Safety Toe Type

Steel

Resistance Features

Puncture Resistant, Slip Resistant

Size US

7.5

Standards/Approvals

EN ISO 20345:2022 + A1:2024, CE

Upper Material

Polyvinyl Chloride

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard Safety Boots are constructed from durable DRY PVC and feature a protective steel toe cap and midsole for impact and penetration resistance. The PVC outsole provides SRA anti slip performance, ensuring secure footing in various conditions. Injected with a PVC upper, the boots also include a comfortable fabric lining. Ideal for farming, silviculture, fishing, and the construction industry, these boots offer reliable protection and performance for demanding work environments.

Good value for money ratio

Slipping resistance

Raised heel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy