Himalayan 5250 Honey Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- RS Stock No.:
- 133-495
- Mfr. Part No.:
- 5250HY100
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
PHP5,230.27
(exc. VAT)
PHP5,857.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,230.27 |
*price indicative
- RS Stock No.:
- 133-495
- Mfr. Part No.:
- 5250HY100
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Product Type | Safety Boots | |
| Series | 5250 | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Honey | |
| Safety Toe Type | Steel | |
| Resistance Features | Penetration Resistant, Slip Resistant, Temperature Resistant, Water Resistant | |
| Additional Safety Features | HRO | |
| Midsole Material | Steel | |
| Size US | 11 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | PUR | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Product Type Safety Boots | ||
Series 5250 | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Honey | ||
Safety Toe Type Steel | ||
Resistance Features Penetration Resistant, Slip Resistant, Temperature Resistant, Water Resistant | ||
Additional Safety Features HRO | ||
Midsole Material Steel | ||
Size US 11 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material PUR | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Himalayan S3 rated size 10 Honey colour Safety Boot with SRC slip resistance, a temperature-resistant sole up to 300°C, and adheres to EN ISO 20345:2011 S3 SRC standard.
Steel toe cap and midsole protection
Honey Nubuck upper
Thick padded mesh collar
PU high comfort insole
Related links
- Himalayan 5250 Honey Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Himalayan 5250 Honey Steel Toe Capped Unisex Safety Boots 12, EU 46 EN ISO 20345:2011
- Himalayan 5250 Honey Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- Himalayan 5250 Honey Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Himalayan 5250 Honey Steel Toe Capped Unisex Safety Boots 11, EU 45 EN ISO 20345:2011
- Himalayan 5250 Honey Steel Toe Capped Unisex Safety Boots 5, EU 39 EN ISO 20345:2011
- Himalayan 5250 Honey Steel Toe Capped Unisex Safety Boots 13, EU 47 EN ISO 20345:2011
- Himalayan 5250 Honey Steel Toe Capped Unisex Safety Boots 6, EU 40 EN ISO 20345:2011
