RS PRO Yellow Guide Wheel, Steel, Wheel
- RS Stock No.:
- 688-209
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP168,474.69
(exc. VAT)
PHP188,691.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP168,474.69 |
*price indicative
- RS Stock No.:
- 688-209
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Wheel | |
| Product Type | Guide Wheel | |
| Barrier Colour | Yellow | |
| Barrier Material | Steel | |
| Kit Contents | Pair of Wheel Guides | |
| Length | 2.07m | |
| Standards/Approvals | REACH | |
| Height | 200mm | |
| Width | 250mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Wheel | ||
Product Type Guide Wheel | ||
Barrier Colour Yellow | ||
Barrier Material Steel | ||
Kit Contents Pair of Wheel Guides | ||
Length 2.07m | ||
Standards/Approvals REACH | ||
Height 200mm | ||
Width 250mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Steel Guide Wheel, Yellow, 200 mm Height
The RS PRO Steel Guide Wheel is designed to provide robust guidance and protection for vehicles in industrial environments. With a height of 200 mm and a length of 2070 mm, this guide wheel is Ideal for ensuring safe and efficient vehicle movement. Its steel construction offers durability and reliability, making it suitable for heavy-duty applications.
Features and Benefits
Steel Construction: Provides high durability and strength for industrial use.
Yellow Colour: Enhances visibility for improved safety.
200 mm Height: Offers effective guidance for vehicles.
2070 mm Length: Suitable for a wide range of applications.
REACH Compliant: Meets essential safety and environmental standards.
Yellow Colour: Enhances visibility for improved safety.
200 mm Height: Offers effective guidance for vehicles.
2070 mm Length: Suitable for a wide range of applications.
REACH Compliant: Meets essential safety and environmental standards.
Applications
Warehouses
Loading Bays
Industrial Facilities
Logistics Centres
Loading Bays
Industrial Facilities
Logistics Centres
Additional Information
Kit Contents: Pair of Wheel Guides
Standards: REACH compliant
Standards: REACH compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
