ZANDER AACHEN TALOS Series Safety Automation Controller, 14 Safety Inputs, 3 Safety Outputs, 24V dc
- RS Stock No.:
- 822-819
- Mfr. Part No.:
- 475651
- Manufacturer:
- ZANDER AACHEN
N
This image is representative of the product range
Subtotal (1 unit)*
PHP82,017.29
(exc. VAT)
PHP91,859.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,017.29 |
*price indicative
- RS Stock No.:
- 822-819
- Mfr. Part No.:
- 475651
- Manufacturer:
- ZANDER AACHEN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Product Type | Safety Automation Controller | |
| Series | TALOS | |
| Number of Safety Inputs | 14 | |
| Number of Safety Outputs | 3 | |
| Field Bus Communication Type | Modbus | |
| Supply Voltage | 24V dc | |
| Number of I/Os | 23 | |
| Width | 45mm | |
| Standards/Approvals | UKCA | |
| Depth | 118mm | |
| Terminal Type | Plug-in Screw Terminal | |
| Length | 99mm | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Product Type Safety Automation Controller | ||
Series TALOS | ||
Number of Safety Inputs 14 | ||
Number of Safety Outputs 3 | ||
Field Bus Communication Type Modbus | ||
Supply Voltage 24V dc | ||
Number of I/Os 23 | ||
Width 45mm | ||
Standards/Approvals UKCA | ||
Depth 118mm | ||
Terminal Type Plug-in Screw Terminal | ||
Length 99mm | ||
- COO (Country of Origin):
- DE
The ZANDER AACHEN Compact safety controller is engineered for evaluating safety-related signals within safety circuits, ensuring compliance with international safety regulations. Its versatility renders it an essential component in industrial safety applications.
Supports safety category 4 and PL e according to EN ISO 13849-1
Includes a Compact design for easy installation in control cabinets
Eight configurable safety inputs to suit different application needs
Provides auxiliary outputs for enhanced connectivity options
Related links
- ZANDER AACHEN TALOS Series Safety Automation Controller 3 Safety Outputs, 24V
- ZANDER AACHEN TALOS Series Safety Automation Controller 3 Safety Outputs, 24V dc
- Eaton ES4P Series Safety Controller 4 Safety Outputs, 24V
- Eaton ES4P Series Safety Controller 8 Safety Outputs, 24V dc
- Schneider Electric XPSBAT Series Safety Module 3 Safety Outputs 4 V
- Schmersal PSC1 Series Safety Controller 4 Safety Outputs, 28.8V
- ABB Pluto Series Safety Controller 4 Safety Outputs, 24V
- Schneider Electric XPSMCM Series Safety Controller 4 Safety Outputs, 24V dc
