Vogel 2 m Stainless Steel Rule IN, Millimetre
- RS Stock No.:
- 877-686
- Mfr. Part No.:
- 1018040200
- Manufacturer:
- Vogel
N
Subtotal (1 unit)*
PHP3,762.85
(exc. VAT)
PHP4,214.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,762.85 |
*price indicative
- RS Stock No.:
- 877-686
- Mfr. Part No.:
- 1018040200
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Length | 2m | |
| Product Type | Rule | |
| Unit of Measure | IN, Millimetre | |
| Material | Stainless Steel | |
| Graduations | 500μm | |
| Finish | Matt | |
| Flexible | Yes | |
| Folding | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Length 2m | ||
Product Type Rule | ||
Unit of Measure IN, Millimetre | ||
Material Stainless Steel | ||
Graduations 500μm | ||
Finish Matt | ||
Flexible Yes | ||
Folding No | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Vogel Stainless Steel Ruler delivers high-accuracy measurements reading from left to right. This semi rigid version features a wide cross section manufactured from robust stainless spring steel for long-lasting workshop durability.
Non glare matt surface to prevent reflection errors
Etched graduation for a clear reading every time
Resilient stainless spring steel structure
Related links
- Vogel 2 m Stainless Steel Rule Millimetre
- Vogel 1.5 m Stainless Steel Rule IN, Millimetre
- Vogel 1 m Stainless Steel Rule IN, Millimetre
- Vogel 500 mm Stainless Steel Rule IN, Millimetre
- Vogel 300 mm Stainless Steel Rule IN, Millimetre
- Vogel 2 m Stainless Spring Steel Ruler Metric
- Vogel 2 m Spring Steel Rule inch, Metric
- Vogel 100 mm Spring Steel Rule IN, Millimetre
