Vogel 500 mm Stainless Spring Steel Ruler Metric
- RS Stock No.:
- 642-087
- Mfr. Part No.:
- 1012020050
- Manufacturer:
- Vogel
Subtotal (1 unit)*
PHP494.24
(exc. VAT)
PHP553.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 129 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP494.24 |
*price indicative
- RS Stock No.:
- 642-087
- Mfr. Part No.:
- 1012020050
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Length | 500mm | |
| Unit of Measure | Metric | |
| Product Type | Ruler | |
| Material | Stainless Spring Steel | |
| Width | 18mm | |
| Finish | Non-Glare, Matt Surface | |
| Flexible | Yes | |
| Standards/Approvals | tolerance class II, DIN, CE | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Length 500mm | ||
Unit of Measure Metric | ||
Product Type Ruler | ||
Material Stainless Spring Steel | ||
Width 18mm | ||
Finish Non-Glare, Matt Surface | ||
Flexible Yes | ||
Standards/Approvals tolerance class II, DIN, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Vogel Flexible steel rules are precision measuring tools crafted from stainless spring steel, designed for accurate measurements in various applications. They are manufactured to meet EC accuracy class II standards, ensuring reliable and precise readings.
Non glare and matt surface
Etched graduation for a clear reading
CE classification at type A and type B
Related links
- Vogel 500 mm Stainless Spring Steel Ruler Metric
- Vogel 500 mm Stainless Spring Steel Ruler inch, Metric
- Vogel 150 mm Stainless Spring Steel Ruler Metric
- Vogel 300 mm Stainless Spring Steel Ruler Metric
- Vogel 1000 mm Stainless Spring Steel Ruler Metric
- Vogel 200 mm Stainless Spring Steel Ruler Metric
- Vogel 100 mm Stainless Spring Steel Ruler Metric
- Vogel 2 m Stainless Spring Steel Ruler Metric
