Stanley 600 mm Stainless Steel Rustless Steel Rule Imperial/Metric
- RS Stock No.:
- 482-939
- Mfr. Part No.:
- 2-47-064
- Manufacturer:
- Stanley
Subtotal (1 unit)*
PHP1,457.10
(exc. VAT)
PHP1,631.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,457.10 |
*price indicative
- RS Stock No.:
- 482-939
- Mfr. Part No.:
- 2-47-064
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Rustless Steel Rule | |
| Length | 600mm | |
| Unit of Measure | Imperial/Metric | |
| Material | Stainless Steel | |
| Width | 19mm | |
| Folding | Yes | |
| Standards/Approvals | CE, GS, VDE, DIN 5242, ISO 9242, DIN 6475 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Rustless Steel Rule | ||
Length 600mm | ||
Unit of Measure Imperial/Metric | ||
Material Stainless Steel | ||
Width 19mm | ||
Folding Yes | ||
Standards/Approvals CE, GS, VDE, DIN 5242, ISO 9242, DIN 6475 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Marking Gauge features 2mm graduations for precise layout work. Made from durable plastic with a metal insert in the stock for added abrasion resistance, ensuring long-lasting accuracy and performance in marking tasks.
Stem calibrated for easy setting
Tough impact styrene with metal face plate for long wear
Related links
- Stanley 600 mm Stainless Steel Rustless Steel Rule Imperial/Metric
- Stanley 180 mm Stainless Steel Rustless Steel Rule Imperial/Metric
- Stanley 330 mm Stainless Steel Rustless Steel Rule Imperial/Metric
- RS PRO 600 mm Steel Rule Imperial, Metric
- RS PRO 300 mm Steel Rule Imperial, Metric
- RS PRO 150 mm Steel Rule Imperial, Metric
- RS PRO 900 mm Steel Rule Imperial, Metric
- Teng Tools 150 mm Stainless Steel Rustless Steel Rule Metric
