ID Group Black Polyurethane Rubber Sheet, 60 m x 2m x 9.4 mm
- RS Stock No.:
- 628-540
- Mfr. Part No.:
- 811010RL
- Manufacturer:
- ID Group
Subtotal (1 reel of 12 metres)*
PHP98,974.22
(exc. VAT)
PHP110,851.13
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP98,974.22 | PHP8,247.852 |
*price indicative
- RS Stock No.:
- 628-540
- Mfr. Part No.:
- 811010RL
- Manufacturer:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Product Type | Rubber Sheet | |
| Material | Polyurethane | |
| Colour | Black | |
| Length | 60m | |
| Width | 2m | |
| Thickness | 9.4mm | |
| Standards/Approvals | EN 100015-1, ISO 9001:2015, RoHS, REACH, IEC 61340-5-2 and EN 1815 | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Product Type Rubber Sheet | ||
Material Polyurethane | ||
Colour Black | ||
Length 60m | ||
Width 2m | ||
Thickness 9.4mm | ||
Standards/Approvals EN 100015-1, ISO 9001:2015, RoHS, REACH, IEC 61340-5-2 and EN 1815 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The IDS Rubber roller can be installed indoors or outdoors. It is used to protect floors in schools, gymnasiums, sports halls, and fitness centers.
Very good thermal insulation, users can walk around barefoot without being bothered
Its composition significantly improves walking comfort
Very easy to maintain, a simple jet wash cleans this recycled rubber roller
Related links
- RS PRO Grey Anti-Slip Flooring Polyvinyl Rubber Roll Anti-Slip Finish 10 m x 2m x 2 mm
- RS PRO Black Neoprene Rubber Sheet 80 °C
- RS PRO Black Neoprene Sponge Rubber Sheet 85 °C
- RS PRO Black Neoprene Sponge Rubber Sheet 85 °C
- RS PRO Black Polyethylene Rubber Sheet 110 °C
- RS PRO Black Polyethylene Rubber Sheet 110 °C
- RS PRO Black Neoprene Sponge Rubber Sheet 85 °C
- RS PRO Black Neoprene Sponge Rubber Sheet 85 °C
