Makita RT001GZ21 Cordless, 40 V Trimmer Tool, Cordless

N

This image is representative of the product range

Subtotal (1 unit)*

PHP26,786.13

(exc. VAT)

PHP30,000.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,786.13

*price indicative

RS Stock No.:
867-163
Mfr. Part No.:
RT001GZ21
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Trimmer Tool

Motor Type

Brushless

Speed

31000rpm

Battery Voltage

40V

Corded/Cordless

Cordless

Power Rating

40V

Plug Type

Cordless

Plunge Capacity - Trimmer

40 mm

Weight

1.1kg

Series

XGT

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita brushless trimmer designed for carpentry, enabling precise cuts, grooves, and decorative trimmings in wood with Advanced features to enhance working efficiency.

40Vmax brushless motor offers high performance

Variable speed control allows adaptability for different tasks

Auto-start Wireless System (AWS) connects with Bluetooth-compatible vacuums

Soft brakes protect work materials from damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy