DeWALT D26200-GB Corded Corded Routers/Trimmers, 900 W, Type G

Subtotal (1 unit)*

PHP31,201.16

(exc. VAT)

PHP34,945.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP31,201.16

*price indicative

Bag the Deal of the Season
RS Stock No.:
457-483
Mfr. Part No.:
D26200-GB
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Corded Routers/Trimmers

Speed

16000rpm, 27000rpm

Power Rating

900W

Corded/Cordless

Corded

Plug Type

Type G

Model Number

D26200-GB

Collet Size

8mm

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
MX
The DeWALT 8mm (1/4 inch) Fixed Base Router, model D26200−QS, is a versatile tool designed for precision and ease of use. With features such as multiple spindle lock detents for quick bit changes, variable speed control, and dual LED lights for increased visibility, this router is perfect for a wide range of woodworking projects.

Aluminium motor housing that can be transitioned into a plunge router attachment for increased versatility

Variable speed control (16,000 to 27,000 RPM) for optimized router bit application

Dual LED lights for increased accuracy during operation

Large 100mm D−Base design for maximum router support on work pieces

Powerful 900W motor for efficient cutting

Sound Pressure Uncertainty of 3 dB(A) and Sound Pressure of 77 dB(A) for reduced noise levels

Power source is corded for continuous use without battery changes

No Load Speed of 16,000−27,000 RPM for fast cutting and shaping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy