NKK Switches FD01, 10 Position Rotary Switch, 10mA, Pin
- RS Stock No.:
- 286-624
- Mfr. Part No.:
- FD01-FC10P-ST
- Manufacturer:
- NKK Switches
Subtotal (1 pack of 5 units)*
PHP793.24
(exc. VAT)
PHP888.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP793.24 | PHP158.648 |
*price indicative
- RS Stock No.:
- 286-624
- Mfr. Part No.:
- FD01-FC10P-ST
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Series | FD01 | |
| Product Type | Rotary Switch | |
| Switch Contact Current | 10mA | |
| Number of Positions | 10 | |
| Housing Material | Resin | |
| Width | 7.2mm | |
| Maximum AC Voltage | 20V ac | |
| Maximum DC Voltage | 20V dc | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Terminal Type | Pin | |
| Height | 3.3mm | |
| Mechanical Life | 10000Cycles | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Series FD01 | ||
Product Type Rotary Switch | ||
Switch Contact Current 10mA | ||
Number of Positions 10 | ||
Housing Material Resin | ||
Width 7.2mm | ||
Maximum AC Voltage 20V ac | ||
Maximum DC Voltage 20V dc | ||
Minimum Operating Temperature -25°C | ||
Mount Type Surface | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Terminal Type Pin | ||
Height 3.3mm | ||
Mechanical Life 10000Cycles | ||
- COO (Country of Origin):
- CN
