NKK Switches FD02, 10 Position Rotary Switch, 10mA, Pin

Subtotal (1 pack of 45 units)*

PHP6,050.80

(exc. VAT)

PHP6,776.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP6,050.80PHP134.462

*price indicative

RS Stock No.:
286-573
Mfr. Part No.:
FD02-FR10H-ST
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Series

FD02

Product Type

Rotary Switch

Switch Contact Current

10mA

Number of Positions

10

Housing Material

Resin

Maximum AC Voltage

20V ac

Width

7.2mm

Maximum DC Voltage

20V dc

Minimum Operating Temperature

-25°C

Mount Type

Surface

Maximum Operating Temperature

85°C

Standards/Approvals

No

Terminal Type

Pin

Mechanical Life

10000Cycles

Height

3.3mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy