Eaton RDF, 3 Position Rotary Switch, 30A
- RS Stock No.:
- 260-689
- Mfr. Part No.:
- RDF30J-3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP54,247.73
(exc. VAT)
PHP60,757.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,247.73 |
*price indicative
- RS Stock No.:
- 260-689
- Mfr. Part No.:
- RDF30J-3
- Manufacturer:
- Eaton
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
| Brand | Eaton | |
| Series | RDF | |
| Product Type | Rotary Switch | |
| Switch Contact Current | 30A | |
| Switch Operation | WAN, LAN | |
| Number of Positions | 3 | |
| Depth | 5.71in | |
| Number of Poles | 3 | |
| Maximum AC Voltage | 600V ac | |
| Width | 4.14in | |
| Maximum DC Voltage | 250V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, RoHS | |
| Illuminated | No | |
| Height | 5.36in | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RDF | ||
Product Type Rotary Switch | ||
Switch Contact Current 30A | ||
Switch Operation WAN, LAN | ||
Number of Positions 3 | ||
Depth 5.71in | ||
Number of Poles 3 | ||
Maximum AC Voltage 600V ac | ||
Width 4.14in | ||
Maximum DC Voltage 250V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, RoHS | ||
Illuminated No | ||
Height 5.36in | ||
Non Compliant
- COO (Country of Origin):
- FR
The Eaton Fused Rotary Disconnect Switch is a standard switch. It comes with front and side handle operation. It has an operating temperature range -20 °C to 70 °C.
600 Vac voltage rating
RoHS compliant