Siemens Current Transformer, 30 mm, SENTRON Series

Subtotal (1 unit)*

PHP11,038.64

(exc. VAT)

PHP12,363.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,038.64

*price indicative

RS Stock No.:
213-1390
Mfr. Part No.:
3NJ6930-3BF22
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Current Transformer

For Use With

Switch Disconnector with Fuses In-line Design

Length

30mm

Series

SENTRON

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Siemens SENTRON series 3NJ62 pluggable current transformer is a Accessories for 3NJ62 switch disconnector with fuses.

Ø 21 mm Feed-through opening diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy