Schneider Electric Black Rotary Handle, 490 mm, ComPacT INS/INV Series
- RS Stock No.:
- 922-553
- Mfr. Part No.:
- 31052
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
PHP24,323.17
(exc. VAT)
PHP27,241.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,323.17 |
*price indicative
- RS Stock No.:
- 922-553
- Mfr. Part No.:
- 31052
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rotary Handle | |
| Accessory Type | Extended Rotary Handle | |
| For Use With | Distribution Switches | |
| Length | 490mm | |
| Series | ComPacT INS/INV | |
| Colour | Black | |
| IP Rating | IP55 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rotary Handle | ||
Accessory Type Extended Rotary Handle | ||
For Use With Distribution Switches | ||
Length 490mm | ||
Series ComPacT INS/INV | ||
Colour Black | ||
IP Rating IP55 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric extended rotary handle has black handle colour.
Green Premium product
Pro-active compliance
Related links
- Schneider Electric Black Rotary Handle ComPacT INS/INV Series
- Schneider Electric Black Rotary Handle ComPacT INS/INV Series
- Schneider Electric Black Rotary Handle, ComPacT INS/INV Series
- Schneider Electric Red Rotary Handle ComPacT INS/INV Series
- Schneider Electric Red Rotary Handle, ComPacT INS/INV Series
- Schneider Electric Yellow Rotary Handle, ComPacT INS/INV Series
- Schneider Electric Red ComPacT INS/INV Series
- Schneider Electric Handle: Red ComPacT INS/INV Series
