Siemens Grey Rotary Handle, 200 mm, 8UD1861 Series
- RS Stock No.:
- 266-492
- Mfr. Part No.:
- 8UD1861-4AE01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,870.62
(exc. VAT)
PHP9,935.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,870.62 |
*price indicative
- RS Stock No.:
- 266-492
- Mfr. Part No.:
- 8UD1861-4AE01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rotary Handle | |
| For Use With | 3KC0 Size 5 | |
| Accessory Type | Handle with Masking Plate | |
| Length | 200mm | |
| Series | 8UD1861 | |
| Colour | Grey | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, Lloyd's, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rotary Handle | ||
For Use With 3KC0 Size 5 | ||
Accessory Type Handle with Masking Plate | ||
Length 200mm | ||
Series 8UD1861 | ||
Colour Grey | ||
IP Rating IP65 | ||
Standards/Approvals CE, Lloyd's, EAC, UKCA | ||
- COO (Country of Origin):
- DE
The Siemens Handle with masking plate is engineered to provide seamless integration and functionality in industrial applications. Designed for use with a standard size of 100x100mm and a 12x12mm shaft, this product ensures compatibility with the 3KC0 size 5 range. The product features a robust length of 200mm for the handle, delivering both ergonomic comfort and operational efficiency.
Offers secure lockable features for enhanced safety
Includes a door interlocking mechanism for added security
Complies with rigorous corporate approval standards
