Eaton Grey Rotary Handle, 50 mm, xEffect CS Series
- RS Stock No.:
- 241-443
- Mfr. Part No.:
- 133106 PHZ-A-ADD-ON
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,013.35
(exc. VAT)
PHP4,494.95
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,013.35 |
*price indicative
- RS Stock No.:
- 241-443
- Mfr. Part No.:
- 133106 PHZ-A-ADD-ON
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rotary Handle | |
| Accessory Type | Rotary Handle | |
| For Use With | Cylinder Lock | |
| Length | 50mm | |
| Series | xEffect CS | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rotary Handle | ||
Accessory Type Rotary Handle | ||
For Use With Cylinder Lock | ||
Length 50mm | ||
Series xEffect CS | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative locking system is designed for versatile application within Eaton's xEffect CS range, providing superior security and convenience. The system integrates seamlessly with standardised door cut-outs, enhancing compatibility across various installations. Engineered for ease of use, it features a robust construction, ensuring longevity and reliability. The inclusion of a retrofitting kit underscores its adaptability, allowing for effortless upgrades without extensive modifications. Complemented by high-grade materials, this locking system not only meets industry standards but also aligns with sustainability goals, being RoHS compliant. Overall, it combines advanced functionality with user-centric design, making it an essential addition to any control gear enclosure.
Robust construction for enhanced durability
Designed for compatibility with standardised door cut-outs
Retrofitting kit included for easy upgrades
Constructed with high-grade, impact-resistant materials
Dusty grey finish adds aesthetic appeal and protection
Meets compliance standards, ensuring reliability
Rotary handle allows for easy operation with standardised cylinder locks
Related links
- Eaton Grey Rotary Handle xEffect CS Series
- Eaton Grey Rotary Handle K2 Series
- Eaton Grey Rotary Handle K4 Series
- Eaton xEffect CS Series Steel Mounting Frame Fastening Set for Use with Mast Diameter 100 mm to 200 mm 50 mm x 3 mm x
- Eaton xEffect CS Series Steel Wall Box 400 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 300 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 1200 mm x 1200 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 1000 mm x 800 mm x 300 mm
