Siemens Grey Handle Mechanism Kit, 401 mm, SENTRON Series

Subtotal (1 unit)*

PHP33,375.34

(exc. VAT)

PHP37,380.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,375.34

*price indicative

RS Stock No.:
161-841
Mfr. Part No.:
3VA9137-0FK33
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Handle Mechanism Kit

For Use With

3VA51 Model

Accessory Type

Door Coupling Rotary Operating Mechanism

Length

401mm

Series

SENTRON

Colour

Grey

IP Rating

IP65

Standards/Approvals

UL, UKCA, CE, RCM, EAC

COO (Country of Origin):
DE
The Siemens door-mounted rotary operator is engineered for reliability and versatility across various environments, adhering to standard NEMA types. With a robust design, it is ideal for both industrial and commercial applications that require effective access control.

Includes a lighting kit to enhance visibility in low-light situations

Supports a variety of accessories for custom configurations

Built to withstand adverse weather conditions with IP65 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy