Siemens Rotary Handle, 3VA9257 Series

Subtotal (1 unit)*

PHP14,635.81

(exc. VAT)

PHP16,392.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from December 03, 2026
  • Plus 10 unit(s) shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,635.81

*price indicative

RS Stock No.:
155-304
Distrelec Article No.:
301-38-086
Mfr. Part No.:
3VA9257-0FK21
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Rotary Handle

For Use With

3VA12

Series

3VA9257

IP Rating

IP65

Standards/Approvals

IEC

COO (Country of Origin):
DE

Siemens 3VA9257 Series Rotary Handle, IP65, For Use With 3VA12 - 3VA9257-0FK21


This rotary handle is a door-mounted operating mechanism designed to Interface with 3VA12 circuit devices, providing a secure panel-mounted control option for industrial switchgear. It is intended for applications requiring a sealed operator and is manufactured to international IEC criteria, offering a robust solution for control panels in automation and electrical systems.

Features & Benefits


• IP65-rated enclosure for protection against dust and water ingress
• Door interlock accessory enables secure cabinet access control
• Compatible with 3VA12 for straightforward accessory integration
• Height 75mm and width 105mm allow predictable panel-space planning

**Applications**


• Suitable for panel-mounted motor control centres requiring sealed operators
• Ideal for retrofit of 3VA12 installations needing door-mounted operation
• Used with distribution switchgear in industrial automation panels
• Can be used for enclosed control stations in harsh environments

How does it integrate mechanically with existing switchgear?


It is a door-coupling rotary mechanism designed to mount to a cabinet door and mechanically couple to compatible breakers for external operation.

Which approvals indicate its suitability for international projects?


The design aligns with IEC standards, reflecting its intended use within internationally recognised electrical frameworks.

What supporting documentation is available for specification and commissioning?


Comprehensive technical datasheets, certificates and dimensional drawings are supplied by the manufacturer for tendering and installation reference.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy