Eaton Grey Rotary Handle, 370 mm, K5 Series

Subtotal (1 unit)*

PHP13,061.41

(exc. VAT)

PHP14,628.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,061.41

*price indicative

RS Stock No.:
133-003
Mfr. Part No.:
1818061 K5DG/C
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rotary Handle

For Use With

Switch Disconnector, Power Circuit Breaker

Accessory Type

Toggle

Length

370mm

Series

K5

Colour

Grey

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Rotary handle designed for door installation. With a shaft diameter of 14 x 14mm, it is compatible with the DMV630N and DMV1000N models. The switch features a complete handle with a door coupling and a 90 degree switching angle. It is equipped with a cylinder lock, allowing for secure locking. It is constructed with high quality materials to ensure durability and reliable performance. It has a compact and ergonomic design for easy operation. This rotary handle is the perfect choice for various applications that require a reliable and robust door installation solution.

Complete handle with door coupling

90° switching angle for easy operation

Equipped with a cylinder lock for secure locking

Durable and reliable construction

Compact and ergonomic design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy