Kern Conveyor Roller, 9 kg, 400 mm Width, 405 mm x 505 mm
- RS Stock No.:
- 863-394
- Mfr. Part No.:
- YRO-02
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP83,328.62
(exc. VAT)
PHP93,328.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,328.62 |
*price indicative
- RS Stock No.:
- 863-394
- Mfr. Part No.:
- YRO-02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight Class | 9 kg | |
| Product Type | Conveyor Roller | |
| Overall Track Width | 505mm | |
| Overall Track Length | 405mm | |
| Roller Width | 400mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight Class 9 kg | ||
Product Type Conveyor Roller | ||
Overall Track Width 505mm | ||
Overall Track Length 405mm | ||
Roller Width 400mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern roller conveyor offers efficient movement of goods with its robust design. This versatile device is particularly suited for balancing operations in various industrial settings.
Dimensions of the device are 505x405x130 mm, ensuring compactness
Features a weighing surface of 500x400 mm for accurate measurements
Constructed with an aluminium frame and galvanised rollers for durability
Weighs approximately 9 kg net and supports up to 14.8 kg total shipping weight
Packaging dimensions are 500x400x370 mm for easy transport
Related links
- Kern Conveyor Roller 300 mm Width, 305 mm x 405 mm
- Kern Conveyor Roller 505 mm x 655 mm
- Toughbuilt Industries Tool 540 mm x 505 mm
- Toughbuilt Industries Tool Bag 470 mm x 505 mm
- SCS Anti-Static Bag 455mm(W)x 505 mm(L)
- RS PRO 2 Door Mild Steel Grey Tool Locker, 984 mm x 915 mm x 505 mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 505 mm x 330mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 505 mm x 330mm
