Renold Roller Roller Chain, 10 ft, 5.08 mm, SD, ANSI
- RS Stock No.:
- 708-609
- Mfr. Part No.:
- SD50HV1X10FT
- Manufacturer:
- Renold
N
Subtotal (1 unit)*
PHP5,523.93
(exc. VAT)
PHP6,186.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,523.93 |
*price indicative
- RS Stock No.:
- 708-609
- Mfr. Part No.:
- SD50HV1X10FT
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | Roller | |
| Pitch | 0.625in | |
| Material | Carbon Steel | |
| Series | SD | |
| Chain Standard | ANSI | |
| Pin Length | 5.08mm | |
| Length | 10ft | |
| Plate Height | 15.09mm | |
| Roller Diameter | 10.16mm | |
| Width Between Roller Link Plates | 9.4mm | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type Roller | ||
Pitch 0.625in | ||
Material Carbon Steel | ||
Series SD | ||
Chain Standard ANSI | ||
Pin Length 5.08mm | ||
Length 10ft | ||
Plate Height 15.09mm | ||
Roller Diameter 10.16mm | ||
Width Between Roller Link Plates 9.4mm | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- CN
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.
Uses carbon steel construction
Ensures reliable performance in heavy duty applications
Maintains compatibility with a wide range of industrial machinery
Related links
- Renold Roller Roller Chain 32.8 mm ANSI
- Renold Roller Roller Chain 40 mm ANSI
- Renold Roller Roller Chain 20.9 mm ANSI
- Renold Roller Roller Chain 25.9 mm ANSI
- Renold Roller Roller Chain 12.15 mm ANSI
- Renold Roller Roller Chain 50.45 mm ANSI
- Renold Roller Roller Chain 64.3 mm ANSI
- Renold 40-2 Roller Chain 16.6 mm ANSI
