IWIS 12B-3 Roller Chain, 5 m, 61.7 mm, ELITE, ISO 606 (DIN 8187)
- RS Stock No.:
- 295-820
- Mfr. Part No.:
- 81013126
- Manufacturer:
- IWIS
Subtotal (1 unit)*
PHP27,440.77
(exc. VAT)
PHP30,733.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,440.77 |
*price indicative
- RS Stock No.:
- 295-820
- Mfr. Part No.:
- 81013126
- Manufacturer:
- IWIS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IWIS | |
| Chain Type | 12B-3 | |
| Product Type | Roller Chain | |
| Pitch | 19.05mm | |
| Material | Steel | |
| Series | ELITE | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Pin Length | 61.7mm | |
| Length | 5m | |
| Plate Height | 12.07mm | |
| Roller Diameter | 12.07mm | |
| Chain Weight | 3.46kg/m | |
| Width Between Roller Link Plates | 61.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IWIS | ||
Chain Type 12B-3 | ||
Product Type Roller Chain | ||
Pitch 19.05mm | ||
Material Steel | ||
Series ELITE | ||
Chain Standard ISO 606 (DIN 8187) | ||
Pin Length 61.7mm | ||
Length 5m | ||
Plate Height 12.07mm | ||
Roller Diameter 12.07mm | ||
Chain Weight 3.46kg/m | ||
Width Between Roller Link Plates 61.7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The iwis antriebssystemes gmbh roller chain 12B-3 elite roller chains are engineered to deliver optimum wear resistance and exceed standard fatigue strength requirements, making them the robust and reliable choice for industrial applications. Every elite transmission roller chain is highly pre-stretched and treated with our advanced initial lubricant, eliDUR+. This specialized, non-drip chain oil improves running characteristics while offering superior corrosion protection.
Extended lifetime with reduced wear for greater durability and cost-effectiveness
Enhanced load capacity and strength for reliable performance in industrial settings
Versatile temperature and corrosion resistance for demanding environments
Custom configurations available Tailored chain lengths, coatings, and special lubrications
Related links
- IWIS 12B-3 Roller Chain 61.7 mm ISO 606 (DIN 8187)
- IWIS 12B-2 Roller Chain 42.2 mm ISO 606 (DIN 8187)
- IWIS 12B-1 Roller Chain 22.7 mm ISO 606 (DIN 8187)
- IWIS 12B-1 Roller Chain ELITE, ISO 606 (DIN 8187)
- IWIS 12B-2 Roller Chain ELITE, ISO 606 (DIN 8187)
- IWIS 06B-1 Roller Chain 13.5 mm ISO 606 (DIN 8187)
- IWIS 10B-2 Roller Chain 36.2 mm ISO 606 (DIN 8187)
- IWIS 24B-1 Roller Chain 53.4 mm ISO 606 (DIN 8187)
