SKF PHC Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 268-9806
- Mfr. Part No.:
- PHC 60SH-1C/L
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP182.59
(exc. VAT)
PHP204.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP182.59 |
*price indicative
- RS Stock No.:
- 268-9806
- Mfr. Part No.:
- PHC 60SH-1C/L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Series | PHC | |
| Pitch | 19.05mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | ANSI | |
| Roller Diameter | 11.91mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Series PHC | ||
Pitch 19.05mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals ANSI | ||
Roller Diameter 11.91mm | ||
- COO (Country of Origin):
- CN
SKF Series PHC Simplex, Duplex And Triplex Connecting Chain Link, Carbon Steel Material, 60SH-1 Chain Type - PHC 60SH-1C/L
This simplex, duplex, and triplex connecting chain link is essential for robust mechanical link connections within power transmission systems. Made of durable carbon steel, this product adheres to ANSI chain standards, ensuring compatibility and performance. Designed to connect the two ends of the chain, it enhances the overall reliability of chain drives, extending their lifespan through reduced maintenance requirements.
Features & Benefits
• Provides a strong connection to withstand high shock loads
• Thicker plates offer greater ultimate tensile strength
• Through-hardened pins enhance durability and performance
• Designed to accommodate various chain types efficiently
• Complies with ANSI chain standards for consistent quality
Applications
• Effective in automation systems requiring strong link connections
• Utilised in mechanical drives where durability is critical
• Suitable for heavy-duty demanding high shock resistance
• Ideal for use in both duplex and triplex chain configurations
What benefits does using a carbon steel link provide in harsh environments?
Using a carbon steel link ensures high strength and durability, making it suitable for demanding applications where resistance to wear and tear is essential. The material also provides enhanced performance under higher loads, ensuring reliability in mechanical operations.
How does the design facilitate maintenance during operation?
The construction of the connecting link enables quick disassembly and replacement, reducing downtime during maintenance activities. This design allows for efficient inspections and repairs without the need for extensive dismantling of connected systems.
What types of chains are compatible with this connecting link?
It is compatible with simplex, duplex, and triplex chains, accommodating a variety of configurations and applications. This versatility ensures that it can be effectively integrated into existing systems with different chain types.
Related links
- SKF PHC Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 60-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 05B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 20B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 16B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 100-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 32B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 80-1 Connecting Link Carbon Steel Roller Chain Link
