Renold GY35A1 35-1 Simplex Carbon Steel Roller Chain
- RS Stock No.:
- 805-143
- Mfr. Part No.:
- GY35A1S30I
- Manufacturer:
- Renold
N
Subtotal (1 unit)*
PHP1,620.02
(exc. VAT)
PHP1,814.42
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,620.02 |
*price indicative
- RS Stock No.:
- 805-143
- Mfr. Part No.:
- GY35A1S30I
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 35-1 | |
| Mechanical Link Type | Simplex | |
| Material | Carbon Steel | |
| Series | GY35A1 | |
| Pitch | 9.525mm | |
| Pin Length | 12mm | |
| Width Between Roller Link Plates | 4.68mm | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 5.08mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 35-1 | ||
Mechanical Link Type Simplex | ||
Material Carbon Steel | ||
Series GY35A1 | ||
Pitch 9.525mm | ||
Pin Length 12mm | ||
Width Between Roller Link Plates 4.68mm | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 5.08mm | ||
- COO (Country of Origin):
- DE
The Renold roller chain is a high-performance transmission solution designed for reliability and efficiency in various industrial applications. Its specialised design caters to demanding environments, ensuring optimal operation in critical systems.
Solid extruded bushes enhance roundness and strength
Wide waist plate profile optimises stress distribution
Unique end-softened pins allow for quick assembly and disassembly
Triple Punch holing ensures precise pin and bushing placement
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
