Renold SD 140-1 Connecting Link Carbon Steel Roller Chain Link

Subtotal (1 unit)*

PHP1,269.65

(exc. VAT)

PHP1,422.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,269.65

*price indicative

RS Stock No.:
708-623
Mfr. Part No.:
SD140HV1S11I
Manufacturer:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Chain Type

140-1

Product Type

Roller Chain Link

Mechanical Link Type

Connecting Link

Material

Carbon Steel

Series

SD

Pitch

44.45mm

Pin Length

54.2mm

Width Between Roller Link Plates

25.22mm

Pin Type

Cotter

Standards/Approvals

ANSI

Roller Diameter

25.4mm

COO (Country of Origin):
CN
The Renold Roller chain connecting link is designed to securely join chain ends in assemblies. It provides reliable performance for general chain applications while allowing easy installation. its precision engineering ensures compatibility with BS standards, making it a trusted choice for industrial power transmission needs.

Ensures imperial measurement standard

Ensures easy installation and removal for maintenance

Provides reliable performance across varied industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy