Renold SD 16B-1 Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 708-585
- Mfr. Part No.:
- SD16B1GFS107I
- Manufacturer:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
PHP1,324.97
(exc. VAT)
PHP1,483.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,324.97 |
*price indicative
- RS Stock No.:
- 708-585
- Mfr. Part No.:
- SD16B1GFS107I
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 16B-1 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Series | SD | |
| Pitch | 1in | |
| Pin Length | 36mm | |
| Width Between Roller Link Plates | 17.02mm | |
| Pin Type | Spring Clip | |
| Standards/Approvals | ANSI | |
| Roller Diameter | 15.88mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 16B-1 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Series SD | ||
Pitch 1in | ||
Pin Length 36mm | ||
Width Between Roller Link Plates 17.02mm | ||
Pin Type Spring Clip | ||
Standards/Approvals ANSI | ||
Roller Diameter 15.88mm | ||
- COO (Country of Origin):
- CN
The Renold Roller chain outer link designed for secure chain assembly. It ensures strength and durability while maintaining BS standard compliance. its precision press-fit design provides maximum load carrying capability, making it Ideal for demanding industrial power transmission applications.
Delivers imperial measurement standard
Ensures dependable chain connectivity in heavy-duty operations
Provides long service life with consistent performance
Related links
- Renold SD 16B-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 16B-1 Connecting Link Stainless Steel Roller Chain Link
- Renold SD 16B-2 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 16B Connecting Link Carbon Steel Roller Chain Link
- Renold Renold SD 16B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold SD 16B-2 Connecting Link Steel Roller Chain Link
- Renold SD 16B-2 Connecting Link Stainless Steel Roller Chain Link
- Renold SD 40-1 Connecting Link Carbon Steel Roller Chain Link
