Renold SD 08B-2 Connecting Link Steel Roller Chain Link
- RS Stock No.:
- 708-569
- Mfr. Part No.:
- SD08B2GFS26I
- Manufacturer:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
PHP886.08
(exc. VAT)
PHP992.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP886.08 |
*price indicative
- RS Stock No.:
- 708-569
- Mfr. Part No.:
- SD08B2GFS26I
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain Link | |
| Chain Type | 08B-2 | |
| Mechanical Link Type | Connecting Link | |
| Material | Steel | |
| Pitch | 0.5in | |
| Series | SD | |
| Pin Length | 31mm | |
| Width Between Roller Link Plates | 7.75mm | |
| Pin Type | Spring Clip | |
| Standards/Approvals | BS | |
| Roller Diameter | 8.51mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain Link | ||
Chain Type 08B-2 | ||
Mechanical Link Type Connecting Link | ||
Material Steel | ||
Pitch 0.5in | ||
Series SD | ||
Pin Length 31mm | ||
Width Between Roller Link Plates 7.75mm | ||
Pin Type Spring Clip | ||
Standards/Approvals BS | ||
Roller Diameter 8.51mm | ||
- COO (Country of Origin):
- CN
The Renold Roller chain connecting link is designed to securely join chain ends in assemblies. It provides reliable performance for general chain applications while allowing easy installation. its precision engineering ensures compatibility with BS standards, making it a trusted choice for industrial power transmission needs.
Ensures imperial measurement standard
Ensures easy installation and removal for maintenance
Provides reliable performance across varied industrial applications
Related links
- Renold Renold SD 08B-2 Connecting Link Steel Roller Chain Link
- Renold SD 08B-2 Connecting Link Steel Roller Chain Link
- Renold SD 08B-2 Connecting Link Stainless Steel Roller Chain Link
- Renold SD 08B-1 Connecting Link Steel Roller Chain Link
- Renold Renold SD 08B-1 Connecting Link Steel Roller Chain Link
- Renold SD 16B-2 Connecting Link Steel Roller Chain Link
- Renold Renold SD (Red Box) 12B-2 Connecting Link Steel Roller Chain Link
- Renold Renold SD (Red Box) 10B-2 Connecting Link Steel Roller Chain Link
